RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8533.29.00.00 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 25 |
Tolerance | 1% |
Current Sensing | No |
Power Rating (W) | 25 |
Technology | Thick Film |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 175 |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 25 to 175 |
Fail Safe Fusible Resistor | No |
Anti-Surge | No |
Anti-Sulfurated | No |
Case Style | Epoxy |
Termination Style | Gull Wing |
Number of Terminals | 2 |
Terminal Pitch (mm) | 5.08 |
Packaging | Tape and Reel |
Package Type | TO-126 |
Package Shape | Rectangular |
Package/Case | TO-126 |
Product Length (mm) | 8.13 |
Product Depth (mm) | 12.32 |
Product Height (mm) | 2.79 |
Length Tolerance (mm) | ±0.2 |
Depth Tolerance (mm) | ±0.2 |
Height Tolerance (mm) | ±0.1 |
Mounting | Surface Mount |