RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Automotive | No |
PPAP | No |
Type | Power |
Technology | Wirewound |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 1u |
Tolerance | 30% |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 2.1 |
Maximum Saturation Current (A) | 2.1 |
Maximum DC Resistance (Ohm) | 0.036 |
Minimum Self Resonant Frequency (Hz) | 100M |
Number of Terminals | 2 |
Case Size | 1212 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 120 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 3.1 |
Maximum Product Depth (mm) | 3.1 |
Maximum Product Height (mm) | 1.5 |