onsemiNRVB0530T1GRectifiers
Diode Schottky Si 30V 0.5A 2-Pin SOD-123 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Yes |
130 | |
Single | |
Maximum DC Reverse Voltage (V) | Si |
Active | |
-65 | |
-65 to 125 | |
30 | |
0.5 | |
206°C/W | |
0.43 | |
125 | |
Mounting | Surface Mount |
Package Height | 1.16 |
Package Width | 1.6 |
Package Length | 2.69 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode NRVB0530T1G rectifier from ON Semiconductor. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C. It is made in a single configuration. Its peak non-repetitive surge current is 5.5 A, while its maximum continuous forward current is 0.5 A.
EDA / CAD Models |