50% Off
NIC ComponentsNSPH104M50V1206TRFFilm del condensatore
Cap Film 0.1uF 50V Acrylic Resin 20% (3.2 X 1.6 X 1mm) SMD 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.45 | |
Automotive | No |
PPAP | No |
This polymer film NSPH104M50V1206TRF film capacitor from NIC Components is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 3.2 mm long, 1 mm tall and 1.6 mm deep. Its capacitance value is 0.1uF.