30
Nuovo
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
30
Nuovo
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
Categories
Condensatori
Condensatori fissi
Condensatori a film
NSPH225M63V2220TRF - NIC Components
Video Transcript
NIC Components
NSPH225M63V2220TRF
Film del condensatore
Cap Film 2.2uF 63V Acrylic Resin 20% (5.7 X 5 X 1.8mm) SMD 125°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.25.00.45
Automotive
No
PPAP
No
Type
Polymer Film
Capacitance Value
2.2uF
Tolerance
20%
Voltage
63VDC
Construction
Flat
Mounting
Surface Mount
Size (mm)
5.7 X 5 X 1.8
Package/Case
2220
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
5.7
Product Depth (mm)
5
Product Height (mm)
1.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
12 settimane
Price: