RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.29.00.95 |
Automotive | Yes |
PPAP | Yes |
Type | NPN |
Categoria prodotti | Bipolar Small Signal |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 50 |
Maximum Collector-Emitter Voltage (V) | 45 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.7@50mA@500mA |
Maximum DC Collector Current (A) | 0.5 |
Maximum Collector Cut-Off Current (nA) | 100 |
Minimum DC Current Gain | 250@100mA@1V|40@500mA@1V |
Maximum Power Dissipation (mW) | 460 |
Maximum Transition Frequency (MHz) | 100(Min) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 1.24 |
Package Length | 2 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Pin Count | 3 |
Lead Shape | Gull-wing |