RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8532.21.00.50 |
Automotive | No |
PPAP | No |
Type | Solid |
Capacitance Value | 220uF |
Tolerance | 10% |
Voltage | 6.3VDC |
ESR (Ohm) | 0.1 |
Equivalent Series Resistance Type | Low |
IR (A) | 1100 |
IL (uA) | 14 |
Polarity | Polar |
Dissipation Factor (%) | 10 |
Special Features | High Ripple Current|Low ESR |
Fail Safe with Built-in Fuse | No |
High Shock and Vibrating | No |
Case Code | D |
Case Style | Molded |
Construction | Flat |
Mounting | Surface Mount |
Termination Style | Inward L |
Number of Terminals | 2 |
Size (mm) | 7.3 X 4.3 X 2.8 |
Package/Case | 7343-30 |
Temperature Range @ Derated Voltage (°C) | 85 to 125 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 7.3 |
Product Depth (mm) | 4.3 |
Product Height (mm) | 2.8 |