Reduced Price
NIC ComponentsNTC-T475K35TRCFCondensatore in tantalio solido
Cap Tant Solid 4.7uF 35V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.2 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
4.7uF | |
10% | |
35VDC | |
2.2 | |
Standard | |
0.224 | |
1.65 | |
Polar | |
6 | |
Molded Case | |
No | |
No | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
6 X 3.2 X 2.6 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.6 | |
N/A | |
N/R | |
N/R |
The higher stability of this NTC-T475 K 35TRCF solid tantalum capacitor from NIC Components compared to its aluminum counterpart allows it to keep its properties through a variety of operating conditions. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.65 μA. This product is 6 mm long, 2.6 mm tall and 3.2 mm deep. Its capacitance value is 4.7uF. It has a tolerance of 10%.