30
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
30
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
Categories
Diodi, transistor e tiristori
Diodi RF
Raddrizzatori
NTE621 - NTE Electronics
Video Transcript
Reduced Price
NTE Electronics
NTE621
Rectifiers
Diode Switching 400V 1A 2-Pin DO-213AB
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
10
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Peak Reverse Current (uA)
-65 to 175
Maximum Diode Capacitance (pF)
1
Supplier Temperature Grade
1.1
Maximum RMS Reverse Voltage (V)
175
Diameter
2.67(Max)
Mounting
Surface Mount
Package Length
5.21(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-213AB
Pin Count
2
Lead Shape
No Lead
EDA / CAD Models
Totale in stock: 100 pezzi
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Date Code:
1550+
Manufacturer Lead Time:
0 settimane
Country Of origin:
Stati Uniti d'America
Price: