NexperiaNUP1301U,115Soppressori ESD
ESD Suppressor Diode Array Uni-Dir 80V 3-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diode Array | |
Single | |
Uni-Directional | |
1 | |
80 | |
100 | |
20@8/20us | |
11@8/20us | |
0.1 | |
0.1 | |
200 | |
220@8/20us | |
0.75 | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 | |
Lead Shape | Gull-wing |