Stato del componente | Active |
Codice HTS | 8471.50.01.50 |
Automotive | Unknown |
PPAP | Unknown |
Type | System Host Board |
Form Factor | PICMG1.3 |
Processor Type | Intel |
Processor Family | Celeron|Core|Pentium |
Processor Number | G3900|G3900TE|G4400|G4400TE|i3-6100|i3-6100TE|i5-6500|i5-6500TE|i7-6700|i7-6700TE |
Processor Cores | Core i3|Core i5|Core i7 |
Processor Speed | 2.3GHz|2.4GHz|2.7GHz|2.8GHz|3.2GHz|3.3GHz|3.4GHz|3.7GHz |
Processor Thermal Design Power (W) | 35|51|54|65 |
Data Cache Size (B) | 2M|3M|4M|6M|8M |
Chipset Type | Intel Q170 |
BIOS | AMI UEFI 128Mb |
Number of System Memory | 2 |
System Memory Maximum Size | 32GB |
System Memory Type | DDR4 |
System Memory Speed (Hz) | 2133M |
ECC Support | No |
On Board Sound Card Type | Realtek ALC262 |
On Board Graphic Card | Yes |
Graphic Card Resolution (Pixels) | 1920x1200 |
Display Type | CRT|LCD |
Display Chipset Type | Intel HD Integrated |
Display Interface | DVI-D|VGA |
Video In | No |
Mic In | No |
Audio Interfaces | 1@Box Header |
On Board Ethernet Card | Yes |
Ethernet Controller Type | Intel I211AT/Intel I219LM |
Ethernet Card Number of Connectors | 2 |
USB | 12 |
SATA | 4 |
PATA | 0 |
AGP | 0 |
PS/2 | 1 |
VGA | 1 |
RS232/422/485 | 2 |
RS485 | 0 |
RS232 | 2 |
RS422 | 0 |
eDP | 0 |
GPIO | 0 |
UART | 0 |
I2C | 0 |
SMBus | 0 |
SPI | 1 |
cPCI | 0 |
PCI | 4 |
PCI Mini | 0 |
PCIe Mini | 0 |
PCMCIA | 0 |
PCIe x1 | 0 |
PCIe x2 | 0 |
PCIe x3 | 0 |
PCIe x4 | 0 |
PCIe x8 | 0 |
PCIe x16 | 1 |
PCI-X | 0 |
CompactPCI Support | No |
Slot Support | Yes |
Operating Systems | Ubuntu 15.10|Win 10 64-bit|Win 7 32-bit|Win 7 64-bit|Win 8.1 64-bit |
Typical Operating Supply Voltage (V) | 12|3.3|5 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Minimum Operating Humidity (%) | 5 |
Maximum Operating Humidity (%) | 95 |
Product Length (mm) | 338 |
Product Depth (mm) | 126 |