29
Nuovo
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
29
Nuovo
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
Categories
Protezione del circuito
Distribuzioni elettriche e protezioni
Varistori
NV73A2ATTE27 - KOA Corporation
Video Transcript
KOA Corporation
NV73A2ATTE27
Varistore
Var MOV 17VAC/22VDC 20A 27V 0805 SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
NRND
Codice HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
27
Maximum AC Voltage Rating (V)
17
Maximum DC Voltage Rating (V)
22
Maximum Clamping Voltage (V)
50
Clamping Current (A)
1
Maximum Surge Current (A)
20
Energy (J)
0.07
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Size Code
0805
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
1.3
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 2500
Minimum 2500
Quote
Manufacturer Lead Time:
11 settimane
Price:
$0.3024
2500+
$0.3024
5000+
$0.2994
10000+
$0.2964
15000+
$0.2934
20000+
$0.2905
25000+
$0.2876
30000+
$0.2847
50000+
$0.2818
100000+
$0.2790