RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Categoria prodotti | AC Fan |
Voltage Rating (V) | 115 |
Operating Input Voltage Range (V) | 80 to 130 |
Power Rating (W) | 11 |
Nominal Speed (r/min) | 2900 |
Maximum Airflow (CFM) | 75 |
Maximum Pressure | 0.21inH2O |
Noise Level (dB) | 42 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 120 X 120 X 25 |
Mounting | Flange Mount |
Protection | Impedance|Thermal |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 80 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 120 |
Product Depth (Metric) (mm) | 120 |
Product Height (Metric) (mm) | 25 |
Special Features | High Speed |