RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Categoria prodotti | AC Fan |
Voltage Rating (V) | 230 |
Operating Input Voltage Range (V) | 207 to 253 |
Maximum Locked Rotor Current (A) | 0.19 |
Line Current (A) | 0.12 |
Power Rating (W) | 29 |
Nominal Speed (r/min) | 3400 |
Maximum Airflow (CFM) | 226 |
Maximum Pressure | 0.79inH2O |
Noise Level (dB) | 58 |
Bearings | Ball |
Shape | Rectangular/Round |
Size (Metric) (mm) | 172 X 150 X 51 |
Mounting | Flange Mount |
Protection | IP55 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Length (Metric) (mm) | 172 |
Product Depth (Metric) (mm) | 150 |
Product Height (Metric) (mm) | 51 |
Special Features | High Speed |