STMicroelectronicsOA2NP22QAmplificatore OP
Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 8 | |
| Lead Shape | No Lead |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier OA2NP22Q OP amp from STMicroelectronics will ensure you get the most versatility to implement them all! This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. This device is made with CMOS technology. It has 2 channels per chip.
| EDA / CAD Models |
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.