30
Nuovo
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
30
Nuovo
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
Categories
Gestione termica
Ventole
Compressori e ventole
OD6015-12LLB - ORION FANS
Video Transcript
ORION FANS
OD6015-12LLB
Compressori e ventole
DC Fan Axial Ball Bearing 12V 11CFM 21dB 60 X 60 X 15mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Codice HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Categoria prodotti
DC Fan
Voltage Rating (V)
12
Line Current (A)
0.06
Power Rating (W)
0.72
Nominal Speed (r/min)
3100
Maximum Airflow (CFM)
11
Maximum Pressure
0.06inH2O
Noise Level (dB)
21
Bearings
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 15
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
N/A
Product Diameter (Metric) (mm)
N/R
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
15
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Manufacturer Lead Time:
16 settimane
Price:
$8.586
1+
$8.586
1000+
$8.457