RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Categoria prodotti | DC Fan |
Voltage Rating (V) | 5 |
Operating Input Voltage Range (V) | 4 to 7 |
Line Current (A) | 0.24 |
Nominal Speed (r/min) | 3200 |
Maximum Airflow (CFM) | 20 |
Maximum Pressure | 0.17inH2O |
Noise Level (dB) | 26 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 60 X 60 X 25 |
Mounting | Flange Mount |
Protection | IP55 |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 60 |
Product Depth (Metric) (mm) | 60 |
Product Height (Metric) (mm) | 25 |
Special Features | Middle Speed |