RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8414.59.65.60 |
Automotive | Unknown |
PPAP | Unknown |
Type | Centrifugal |
Categoria prodotti | DC Blower |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 12 to 27 |
Line Current (A) | 2.2 |
Power Rating (W) | 53 |
Nominal Speed (r/min) | 2000 |
Maximum Airflow (CFM) | 136.2 |
Maximum Pressure | 2.5inH2O |
Noise Level (dB) | 63.6 |
Bearings | Ball |
Size (Metric) (mm) | 171 X 182.1 X 82 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 1152.1 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 171 |
Product Depth (Metric) (mm) | 182.1 |
Product Height (Metric) (mm) | 82 |
Special Features | High Speed |