Murata Power SolutionsOKI-78SR-3.3/1.5-W36H-CConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 12VIN 1-OUT 3.3V 1.5A 4.95W 3-Pin SIP Module Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
7 | |
12 | |
36 | |
3.3 | |
1.5 | |
4.95 | |
DC/DC | |
500(Typ) | |
Yes | |
0.25% | |
0.25% | |
85.5(Typ) | |
-40 | |
85 | |
Tray | |
Fixed | |
2 | |
Mounting | Through Hole |
Package Height | 8.6 |
Package Width | 16.5 |
Package Length | 10.4 |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
3 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down OKI-78SR-3.3/1.5-W36H-C DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.