ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8531.20.00.40 |
Automotive | No |
PPAP | No |
Display Type | OLED |
Pixel Format (Pixels) | 128x64 |
Typical Brightness (cd/m2) | 90 |
Emitted Color | White |
Touchscreen | No |
Typical Contrast Ratio | 2000:1(Min) |
Viewing Angle (°) | 160(Min)/160(Min) |
Active Area (mm) | 35.056x17.52 |
Outline Dimensions (mm) | 45.24x29.14x2.05 |
Lifetime (h) | 50000 |
Typical Response Time (ms) | 0.02 |
Interface Type | I2C|Serial |
Minimum Operating Supply Voltage (V) | 2.8 |
Typical Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Mounting | Panel |
Package Height | 29.14 |
Package Width | 2.05 |
Package Length | 45.25 |
PCB changed | 24 |
Pin Count | 24 |