29
Nuovo
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
29
Nuovo
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
Categories
LED e illuminazione LED
Spie LED
Emettitori infrarossi
OP266A - Optek Technology
Video Transcript
Optek Technology
OP266A
Infrared Emitters
Infrared Emitter 890nm Circular Top Mount 2-Pin T-1 Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
890
LED Material
GaAlAs
Lens Dimensions (mm)
3.05x3.05x4.83
Viewing Angle (°)
18
Maximum Forward Voltage (V)
1.8
Reverse Voltage (V)
2
Maximum Forward Current (mA)
50
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Bag
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Diameter
3.94
Mounting
Through Hole
Package Height
5.72
PCB changed
2
Supplier Package
T-1
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 1000
Quote
Manufacturer Lead Time:
26 settimane
Price:
$1.3388
1000+
$1.3388
2000+
$1.3255
3000+
$1.3122
4000+
$1.2991
5000+
$1.2861
10000+
$1.2732
20000+
$1.2605
25000+
$1.2479
50000+
$1.2354