29
Nuovo
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
29
Nuovo
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
Categories
LED e illuminazione LED
Spie LED
Emettitori infrarossi
OP294 - Optek Technology
Video Transcript
Optek Technology
OP294
Infrared Emitters
Infrared Emitter 890nm Circular Top Mount 2-Pin T-1 3/4 Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
890
LED Material
GaAlAs
Lens Dimensions (mm)
4.95x4.95x7.62
Viewing Angle (°)
50
Maximum Forward Voltage (V)
1.5
Reverse Voltage (V)
5
Maximum Forward Current (mA)
100
Maximum Reverse Current (uA)
10
Test Current (mA)
10
Maximum Power Dissipation (mW)
180
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Bag
High Brightness
No
High Power
Yes
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Diameter
5.97
Mounting
Through Hole
Package Height
8.64
PCB changed
2
Supplier Package
T-1 3/4
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1500
Minimum 1500
Quote
Date Code:
2331+
Manufacturer Lead Time:
26 settimane
Country Of origin:
Messico
Price:
$0.6239
1500+
$0.6239
3000+
$0.6177
6000+
$0.6120