RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1.85(Max) |
Package Length | 2.65(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | UQFN |
Pin Count | 16 |
Lead Shape | No Lead |
With this general purpose amplifier OPA2363AIRSVR OP amp from Texas Instruments you will be able to amplify the difference between two voltages in no time. It has a minimum dual supply voltage of ±0.9 V and maximum of ±2.75 V. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device utilizes CMOS technology. This device uses one or two power supplies.