Texas InstrumentsOPA820IDBVTAmplificatore OP
Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this voltage feedback amplifier OPA820IDBVT OP amp from Texas Instruments produces a large amount of gain. Its typical dual supply voltage is ±5 V, with a minimum of ±2.5 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes bipolar technology. It has a single channel per chip. This device uses one or two power supplies.
EDA / CAD Models |