RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.50.90.20 |
Automotive | Unknown |
PPAP | Unknown |
Contact Form | Form A |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.1 |
Maximum Carry Current (A) | 0.3 |
Maximum Power Rating (VA) | 1 |
Device Sensitivity Range (AT) | 10 to 15 |
Dielectric Strength | 150VDC |
Maximum Operation Time (ms) | 0.3 |
Maximum Release Time (ms) | 0.05 |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 100 |
Mounting | Through Hole |
Termination Style | Axial |
Seal Location | Contacts |
Seal Description | Hermetic |
Glass Length (mm) | 10 |
Product Diameter (mm) | 2 |
Product Length (mm) | 35.7 |