30
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
30
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
Categories
Connettori
Cavi e connettori PCB
Piastre connettori e prese PCB
OSTOP102200 - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
OSTOP102200
Piastre connettori e prese PCB
Conn Unshrouded Header HDR 10 POS 3.5mm Solder ST Top Entry Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
10
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Product Length (mm)
35
Product Depth (mm)
2.8
Product Height (mm)
9
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10000
Quote
Manufacturer Lead Time:
6 settimane
Price:
$0.4032
1+
$0.4032
20000+
$0.3992