30
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
30
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
Categories
Connettori
Altri connettori
Blocchi terminali connettore
OSTTA032161 - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
OSTTA032161
Blocchi terminali connettore
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 16A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
3
Number of Rows
1
Terminal Pitch (mm)
7.5
Number of Circuits
3
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
16
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Product Length (mm)
15.6
Product Depth (mm)
9
Product Height (mm)
12.6
Housing Color
Blue
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 126
Quote
Manufacturer Lead Time:
6 settimane
Price:
$0.4456
126+
$0.4456
250+
$0.4441
500+
$0.4426
1000+
$0.4411
2000+
$0.4396
2500+
$0.4381
3000+
$0.4365
4000+
$0.4349
5000+
$0.4333
10000+
$0.4317