30
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
30
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
Categories
Connettori
Altri connettori
Blocchi terminali connettore
OSTTD030161 - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
OSTTD030161
Blocchi terminali connettore
Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 16A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
3
Number of Rows
1
Terminal Pitch (mm)
5
Number of Circuits
3
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
16.2
Product Depth (mm)
10.1
Product Height (mm)
7.6
Housing Color
Blue
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 93
Quote
Manufacturer Lead Time:
6 settimane
Price:
$0.4657
93+
$0.4657
100+
$0.4625
250+
$0.4222
500+
$0.4078
1000+
$0.3794
5000+
$0.3326