30
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
30
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
Categories
Connettori
Altri connettori
Blocchi terminali connettore
OSTTJ025152 - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
OSTTJ025152
Blocchi terminali connettore
Conn Terminal Block 2 POS 5.08mm Screw RA Cable Mount 15A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Number of Rows
1
Terminal Pitch (mm)
5.08
Number of Circuits
2
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Product Length (mm)
20.32
Product Depth (mm)
18.2
Product Height (mm)
15.1
Housing Color
Green
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 67
Quote
Manufacturer Lead Time:
6 settimane
Price:
$0.8381
67+
$0.8381
100+
$0.8353
250+
$0.8326
500+
$0.8297
1000+
$0.8269
2000+
$0.8240
2500+
$0.8210
3000+
$0.8180
5000+
$0.8150
10000+
$0.8119