30
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
30
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
Categories
Connettori
Altri connettori
Blocchi terminali connettore
OSTTS03515B - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
OSTTS03515B
Blocchi terminali connettore
Conn Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 15A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
3
Number of Rows
1
Terminal Pitch (mm)
5.08
Number of Circuits
3
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Product Length (mm)
15.24
Product Depth (mm)
12.6
Product Height (mm)
26
Housing Color
Green
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 56
Quote
Manufacturer Lead Time:
6 settimane
Price:
$0.9569
56+
$0.9569
100+
$0.9534
250+
$0.9499
500+
$0.9463
1000+
$0.9427
2000+
$0.9390
2500+
$0.9353
3000+
$0.9315
5000+
$0.9277
10000+
$0.9238