30
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
30
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
Categories
Connettori
Altri connettori
Blocchi terminali connettore
OSTTS07315B - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
OSTTS07315B
Blocchi terminali connettore
Conn Terminal Block F 7 POS 3.81mm Screw ST Cable Mount 8A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
7
Number of Rows
1
Terminal Pitch (mm)
3.81
Number of Circuits
7
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Product Length (mm)
26.67
Product Depth (mm)
10.4
Product Height (mm)
19.1
Housing Color
Green
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Manufacturer Lead Time:
6 settimane
Price:
$2.078
25+
$2.078
50+
$2.070
100+
$2.062
250+
$2.053
500+
$2.045
1000+
$2.037
2500+
$2.028
5000+
$2.019
10000+
$2.011