30
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
30
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
Categories
Connettori
Altri connettori
Blocchi terminali connettore
OSTYK21103030 - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
OSTYK21103030
Blocchi terminali connettore
Conn Terminal Block 3 POS 6.35mm Solder ST Thru-Hole 10A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
3
Number of Rows
1
Terminal Pitch (mm)
6.35
Number of Circuits
3
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
20.05
Product Depth (mm)
14
Product Height (mm)
15
Housing Color
Black
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 76
Quote
Manufacturer Lead Time:
6 settimane
Price:
$0.7500
76+
$0.7500
100+
$0.7476
250+
$0.7452
500+
$0.7427
1000+
$0.7402
2000+
$0.7376
2500+
$0.7351
3000+
$0.7325
5000+
$0.7298
10000+
$0.7271