30
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
30
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
Categories
Connettori
Altri connettori
Blocchi terminali connettore
OSTYK42103030 - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
OSTYK42103030
Blocchi terminali connettore
Conn Terminal Block 3 POS 8.25mm Solder ST Thru-Hole 20A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
3
Number of Rows
1
Terminal Pitch (mm)
8.25
Number of Circuits
3
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
20
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Product Length (mm)
25.75
Product Depth (mm)
13
Product Height (mm)
12.7
Housing Color
Black
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 108
Quote
Manufacturer Lead Time:
6 settimane
Price:
$0.5213
108+
$0.5213
250+
$0.5196
500+
$0.5179
1000+
$0.5162
2000+
$0.5144
2500+
$0.5126
3000+
$0.5108
4000+
$0.5090
5000+
$0.5071
10000+
$0.5052