30
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
30
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
Categories
Connettori
Altri connettori
Blocchi terminali connettore
OSTYK44105030 - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
OSTYK44105030
Blocchi terminali connettore
Conn Terminal Block 5 POS 9.5mm Screw ST Thru-Hole 30A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
5
Number of Rows
1
Terminal Pitch (mm)
9.5
Number of Circuits
5
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
30
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Product Length (mm)
49
Product Depth (mm)
17.6
Product Height (mm)
4.3
Housing Color
Black
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 44
Quote
Manufacturer Lead Time:
6 settimane
Price:
$1.7671
44+
$1.7671
50+
$1.7522
100+
$1.7373
250+
$1.7224
500+
$1.7074
1000+
$1.6923
2500+
$1.6772
3000+
$1.6621
5000+
$1.6469
10000+
$1.6316