30
Nuovo
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
30
Nuovo
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
Categories
Fili e cavi
Cavi assemblati
Cavi assemblati per AC
P005-003-AWH - Tripp Lite
Video Transcript
Tripp Lite
P005-003-AWH
Cable Assembly AC Power
Cable Assembly 0.91m C14 to C13 3 to 3 POS F-M 14AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Cable Length (m)
0.9
Wire Size (AWG)
14
Connector Type A
IEC 320/C14
Connector Type B
IEC 320/ C13
Gender
M-F
Number of Contacts
3 to 3
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating (VAC)
250
Jacket Color
White
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
2 settimane
Price:
$9.711
1+
$9.711