ProTek Devices P0406FC12C-LF-T75-1 Soppressori ESD
ESD Suppressor Triple Bi-Dir 12V 250W 6-Pin SMD T/R
Specifiche tecniche del prodotto
Compliant | |
EAR99 | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Triple | |
Bi-Directional | |
3 | |
12 | |
13.3 | |
29.7 | |
9 | |
1 | |
1 | |
250 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.41 |
Package Width | 1.02(Max) |
Package Length | 1.53(Max) |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | SMD |
6 |