Elettronica EMI/RFI
Diffusorì modalità comune
P0469NL - Pulse Electronics Corporation
Video Transcript
Pulse Electronics Corporation
P0469NL
Diffusori modalità comune
Common Mode Chokes Dual 630uH 4.9kOhm 11.6A 10mOhm DCR SMD Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
630u
Leakage Inductance (H)
7.4u
Impedance (Ohm)
4.9k@4MHz
Maximum DC Current (A)
11.6
Maximum DC Resistance (Ohm)
10m
Withstand Voltage
1.5kVrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Maximum Product Length (mm)
31
Maximum Product Depth (mm)
25.4
Maximum Product Height (mm)
12.7
EDA / CAD Models
Totale in stock: 339 pezzi
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Hong Kong
Manufacturer Lead Time:
0 settimane
Price: