Cavi assemblati
Cavi assemblati per AC
P070-010 - Tripp Lite
Video Transcript
Tripp Lite
P070-010
Cable Assembly AC Power
Cable Assembly AC Power 3.05m C19 to IEC-309 3 to 3 POS F-M 16AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Cable Length (m)
3.05
Wire Size (AWG)
16
Connector Type A
C19
Connector Type B
IEC-309
Gender
F-M
Number of Contacts
3 to 3
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
16
Maximum Voltage Rating (VAC)
250V
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
2 settimane
Price:
$65.01
1+
$65.01