LittelfuseP2300ECApparecchi di protezione di sovracorrente tiristori
Thyristor Surge Protection Devices 190V 50A 2-Pin TO-92
Not Compliant | |
EAR99 | |
Obsolete | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Bi-Directional | |
190 | |
190 | |
4 | |
500 | |
2.2 | |
50 | |
150 | |
0.005 | |
500 | |
-40 | |
150 | |
Mounting | Through Hole |
Package Height | 4.98(Max) |
Package Width | 3.68(Max) |
Package Length | 4.73(Max) |
PCB changed | 2 |
Standard Package Name | TO |
Supplier Package | TO-92 |
2 | |
Lead Shape | Through Hole |