RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.10.00.80 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 19 |
Maximum Clamping Voltage (V) | 27.7 |
Maximum Reverse Stand-Off Voltage (V) | 17.1 |
Maximum Forward Voltage (V) | 3.5 |
Peak Forward Surge Current (A) | 100 |
Maximum Peak Pulse Current (A) | 22 |
Maximum Reverse Leakage Current (uA) | 1 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 600 |
Minimum Operating Temperature (°C) | -50 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Commercial |
Packaging | Ammo |
Diameter | 3 |
Mounting | Through Hole |
Package Length | 6.3 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
Pin Count | 2 |