VishayP6KE43A-E3/54TVS

TVS Diode Single Uni-Dir 36.8V 600W 2-Pin DO-15 T/R

Do not risk expensive equipment and machinery from surges with this P6KE43A-E3/54 TVS diode from Vishay. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 59.3 V and minimum breakdown voltage is 40.9 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

Import TariffMay apply to this part

5.703 pezzi: Spedizione in giornata

    Total$0.38Price for 1

    • Service Fee  $7.00

      Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2248+
      Manufacturer Lead Time:
      8 settimane
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Cina
         
      • Price: $0.3832
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2248+
      Manufacturer Lead Time:
      8 settimane
      Country Of origin:
      Cina
      • In Stock: 1.703 pezzi
      • Price: $0.3832
    • (4000)

      Spedizione in giornata

      Increment:
      4000
      Ships from:
      Stati Uniti d'America
      Date Code:
      2249+
      Manufacturer Lead Time:
      8 settimane
      Country Of origin:
      Cina
      • In Stock: 4.000 pezzi
      • Price: $0.1026