Micro Commercial ComponentsP6KE9.1CA-TPTVS
TVS Diode Single Bi-Dir 7.78V 600W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | Unknown |
PPAP | Unknown |
Single | |
Bi-Directional | |
1 | |
8.65 | |
13.4 | |
7.78 | |
45 | |
100 | |
1 | |
600 | |
-55 | |
175 | |
Tape and Reel | |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 7.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
Protect your critical electronic applications from sudden overvoltage conditions with this P6KE9.1CA-TP TVS diode from Micro Commercial Components. Its maximum leakage current is 100 μA. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This device's maximum clamping voltage is 13.4 V and minimum breakdown voltage is 8.65 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.