Elettronica EMI/RFI
Diffusorì modalità comune
PA2746NLT - Pulse Electronics Corporation
Video Transcript
Pulse Electronics Corporation
PA2746NLT
Diffusori modalità comune
Common Mode Chokes Dual 96uH 350Ohm 6A 0.0043Ohm DCR SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
96u
Leakage Inductance (H)
250n(Min)
Impedance (Ohm)
350@4MHz
Maximum DC Current (A)
6
Maximum DC Resistance (Ohm)
0.0043
Withstand Voltage
1.5kVrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
13.2
Maximum Product Depth (mm)
13.2
Maximum Product Height (mm)
5.6
EDA / CAD Models
No Stock Available
Quantity
Increments of 2000
Minimum 2000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
12 settimane
Price: