29
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
29
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
Categories
Sopressioni EMI/RFI
Elettronica EMI/RFI
Diffusorì modalità comune
PA2757NL - Pulse Electronics Corporation
Video Transcript
Pulse Electronics Corporation
PA2757NL
Diffusori modalità comune
Common Mode Chokes Dual 1030uH 1.9kOhm 9A 0.00975Ohm DCR SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
1030u
Leakage Inductance (H)
3u(Min)
Impedance (Ohm)
1.9k@2.5MHz
Maximum DC Current (A)
9
Maximum DC Resistance (Ohm)
0.00975
Withstand Voltage
1.5kVrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
31
Maximum Product Depth (mm)
25.4
Maximum Product Height (mm)
12.7
EDA / CAD Models
Totale in stock: 817 pezzi
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Hong Kong
Manufacturer Lead Time:
0 settimane
Price: