28
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
28
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
Motori stepper
PBM284FXE20 - SANYO DENKI
Video Transcript
SANYO DENKI
PBM284FXE20
Motori stepper
Stepper Motors Hybrid Square 48V 0.088oz.in² 0.155 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Hybrid
Motor Voltage (V)
48
Holding Torque (N.m)
0.155
Rotor Inertia
0.088oz.in²
Motor Shape
Square
Number of Terminals
5
Number of Shafts
1
Number of Phases
2
Insulation Class
B
Mounting Hole Spacing (mm)
23
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Frame Size (NEMA)
28
Shaft Diameter (mm)
5
Shaft Length (mm)
18
Body Length (mm)
117.1
Weight (g)
230
Product Length (mm)
28
Product Depth (mm)
137.1
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2
Quote
Manufacturer Lead Time:
20 settimane
Price:
$163.45
2+
$163.45
5+
$161.96
10+
$160.47
25+
$158.98
50+
$157.48
100+
$155.98
250+
$154.48
500+
$152.97
1000+
$151.46
5000+
$149.95