NexperiaPBSS8110Z,135GP BJT
Trans GP BJT NPN 100V 1A 1400mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Bipolar Power | |
Single Dual Collector | |
1 | |
120 | |
100 | |
5 | |
1.05@100mA@1A | |
0.2@100mA@1A | |
1 | |
100 | |
150@1mA@10V|150@250mA@10V|100@0.5A@10V|80@1A@10V | |
1400 | |
100(Min) | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.7(Max) mm |
Package Width | 3.7(Max) mm |
Package Length | 6.7(Max) mm |
PCB changed | 3 |
Tab | Tab |
Supplier Package | SC-73 |
4 |