RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.01 |
Automotive | Unknown |
PPAP | Unknown |
Categoria prodotti | Transmitter |
Modulation Technique | ASK/FSK/OOK |
Maximum Data Rate | 40Kbps |
Maximum RF Operating Frequency Range (MHz) | 100 to 500|500 to 1500 |
Maximum RF Operating Frequency (MHz) | 915 |
Operating Band Frequency (MHz) | 315 to 915 |
Minimum Operating Supply Voltage | 1.7V |
Typical Operating Supply Voltage | 1.8V|2.5V|3.3V |
Maximum Operating Supply Voltage | 3.6V |
Maximum Power Dissipation (mW) | 120 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |