30
Nuovo
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
30
Nuovo
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
Categories
Connettori
Cavi e connettori PCB
Connettori bordo scheda
PCIE-64-02-F-D-TH - Samtec
Video Transcript
Samtec
PCIE-64-02-F-D-TH
Estremità scheda connettore
Conn PCI Express Card Edge SKT 64 POS 1mm Solder ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
PCI Express Card Edge
Gender
SKT
Card Type
PCI Express
Card Thickness (mm)
1.57
Number of Contacts
64
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
1
Body Orientation
Straight
Maximum Current Rating (A)
2.4/Contact
Maximum Voltage Rating
215VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
39
Product Depth (mm)
8.6
Product Height (mm)
11
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
14 settimane
Price: