NichiconPCV2A120MCL1GSCondensatore in alluminio polimerico
Cap Aluminum Polymer 12uF 100VDC 20%( 10 X 10mm) SMD 0.042 Ohm 1.9A 3000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | Yes |
PPAP | Unknown |
Nichicon has the component you need to support changes in input power with their PCV2A120MCL1GS conductive polymer aluminum solid capacitor. It can withstand a voltage of 100 VDC. It has 2 terminals. This product is 10 mm tall with a diameter of 10 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 240@2Min μA.
EDA / CAD Models |