NichiconPCX1D181MCL1GSCondensatore in alluminio polimerico
Cap Aluminum Polymer 180uF 20VDC 20%( 10 X 10mm) SMD 0.028 Ohm 2.3A 3000h 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
180uF | |
20% | |
20VDC | |
0.028 | |
Low | |
2.3 | |
720@2Min | |
3000 | |
Polar | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
10 X 10 | |
-55 | |
125 | |
Tape and Reel | |
10 | |
N/A | |
N/R | |
N/R | |
10 | |
N/R |
Add Nichicon's PCX1D181MCL1GS conductive polymer aluminum solid capacitors within your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 20 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 10 mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C. Its leakage current is 720@2Min μA.
EDA / CAD Models |